LEM IN 1000-S, Current Sensor 9-Pin, Module
- RS Stock No.:
- 877-259
- Mfr. Part No.:
- IN 1000-S
- Brand:
- LEM
N
Subtotal (1 unit)*
$4,409.13
(exc. GST)
$4,850.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,409.13 |
*price indicative
- RS Stock No.:
- 877-259
- Mfr. Part No.:
- IN 1000-S
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Package Type | Module | |
| Bandwidth | 440kHz | |
| Current Rating | 1000A | |
| Pin Count | 9 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 54mm | |
| Height | 106mm | |
| Series | IN | |
| Width | 128mm | |
| Standards/Approvals | UL 61010 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Package Type Module | ||
Bandwidth 440kHz | ||
Current Rating 1000A | ||
Pin Count 9 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 54mm | ||
Height 106mm | ||
Series IN | ||
Width 128mm | ||
Standards/Approvals UL 61010 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The LEM current transducer is designed for precise electronic current measurement across DC, AC, and pulsed applications, ensuring galvanic isolation between primary and secondary circuits.
Closed loop design provides high accuracy with a feedback element
Wide operating temperature range of −40 °C to 85 °C for diverse environments
Minimal noise output signal enhances measurement reliability
Integrated LED indicators confirm normal operation status
