LEM IN 200-S, Current Sensor 9-Pin, Module
- RS Stock No.:
- 877-256
- Mfr. Part No.:
- IN 200-S
- Brand:
- LEM
N
Subtotal (1 unit)*
$2,214.21
(exc. GST)
$2,435.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,214.21 |
*price indicative
- RS Stock No.:
- 877-256
- Mfr. Part No.:
- IN 200-S
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Current Rating | 200A | |
| Package Type | Module | |
| Bandwidth | 1100kHz | |
| Pin Count | 9 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IN | |
| Standards/Approvals | UL 61010 | |
| Length | 49.5mm | |
| Width | 93mm | |
| Height | 78.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Current Rating 200A | ||
Package Type Module | ||
Bandwidth 1100kHz | ||
Pin Count 9 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IN | ||
Standards/Approvals UL 61010 | ||
Length 49.5mm | ||
Width 93mm | ||
Height 78.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BG
The LEM highly accurate current transducer is designed for electronic measurement of current, ensuring galvanic separation between primary and secondary circuits for enhanced safety.
Closed-loop current sensing technology enhances measurement accuracy
Wide operating temperature range from −40 °C to 85 °C ensures reliability in diverse environments
Excellent linearity and low noise characteristics improve data integrity
High immunity to external fields minimises measurement interference
Integrated LED indicator provides Visual confirmation of operational status
