MPS MA782GGU-P, Magnetic Speed Sensors IC 14-Pin, QFN-14
- RS Stock No.:
- 337-938
- Mfr. Part No.:
- MA782GGU-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$3,563.50
(exc. GST)
$3,920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $7.127 | $3,563.50 |
*price indicative
- RS Stock No.:
- 337-938
- Mfr. Part No.:
- MA782GGU-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Magnetic Speed Sensors IC | |
| Quiescent Current | 1μA | |
| Package Type | QFN-14 | |
| Current Rating | 10mA | |
| Pin Count | 14 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 500mV | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | MA782 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Magnetic Speed Sensors IC | ||
Quiescent Current 1μA | ||
Package Type QFN-14 | ||
Current Rating 10mA | ||
Pin Count 14 | ||
Mount Type Surface | ||
Minimum Supply Voltage 500mV | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series MA782 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Ultra Small Low Power Angle Sensor with integrated Wake Up angle detection. Its detects the absolute angular position of a permanent magnet typically a diametrically magnetized cylinder on a rotating shaft. With its power cycling ability, the sensor is optimized for applications requiring low average power. The timing can be controlled by an on chip clock or by an external controller.
10mA current consumption in Active mode
Angle detect interrupt to wake system
Magnetic field strength alarm
