MPS MA704GQ-P, Magnetic Speed Sensors IC 16-Pin, QFN-16
- RS Stock No.:
- 337-925
- Mfr. Part No.:
- MA704GQ-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$3,787.50
(exc. GST)
$4,166.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $7.575 | $3,787.50 |
*price indicative
- RS Stock No.:
- 337-925
- Mfr. Part No.:
- MA704GQ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Magnetic Speed Sensors IC | |
| Quiescent Current | 13.8mA | |
| Current Rating | 13.8mA | |
| Package Type | QFN-16 | |
| Pin Count | 16 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 500mV | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3mm | |
| Series | MA704 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Magnetic Speed Sensors IC | ||
Quiescent Current 13.8mA | ||
Current Rating 13.8mA | ||
Package Type QFN-16 | ||
Pin Count 16 | ||
Mount Type Surface | ||
Minimum Supply Voltage 500mV | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 3mm | ||
Series MA704 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Digital Contactless Angle Sensor with ABZ incremental and PWM outputs. Its detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. It is particularly suited to track highly dynamic movements with speeds up to 60000 rpm.
10 bit resolution absolute angle encoder
Contactless sensing for long life
SPI serial Interface for digital angle readout and chip configuration
PWM output 10 bit
