Wurth Elektronik 791002004, Current Sensor IC 4-Pin
- RS Stock No.:
- 216-679
- Mfr. Part No.:
- 791002004
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.21
(exc. GST)
$57.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $52.21 |
| 10 - 99 | $47.00 |
| 100 + | $43.33 |
*price indicative
- RS Stock No.:
- 216-679
- Mfr. Part No.:
- 791002004
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Current Sensor IC | |
| Quiescent Current | 5A | |
| Pin Count | 4 | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 4.85V | |
| Maximum Supply Voltage | 5.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Class 1, (EC)1907/2006, ANSI/UL 1998, IEC 61249-2-21, JEDEC JS709B, 2011/65/EU&2015/863 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Current Sensor IC | ||
Quiescent Current 5A | ||
Pin Count 4 | ||
Mount Type PCB | ||
Minimum Supply Voltage 4.85V | ||
Maximum Supply Voltage 5.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Class 1, (EC)1907/2006, ANSI/UL 1998, IEC 61249-2-21, JEDEC JS709B, 2011/65/EU&2015/863 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Residual Current Detection Sensor is designed for fault current detection in EV-charging applications. It is a DC 6 mA residual direct current detecting RDC-M-Module for mode 3 EV charging.
System fault indication
Supply voltage drop monitoring
Compact design for PCB board mounting
Related links
- Wurth Elektronik 791002002, Current Sensor IC 5-Pin
- Vishay Light Sensor IC Ambient Light 4-Pin
- VEML7700-TR Vishay Light Sensor IC Ambient Light 4-Pin
- Infineon PG-SSO-4-1
- Infineon TLE4922XANFHALA1 PG-SSO-4-1
- Infineon TLE4941CHAMA2 PG-SSO-2-4
- STMicroelectronics SO-8
- Infineon TLE4973R120T5S0001XUMA1 PG-TISON-8-6