Texas Instruments Current Sensing Amplifier Single 6-Pin SC-70
- RS Stock No.:
- 921-5138
- Mfr. Part No.:
- INA214AIDCKT
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$367.75
(exc. GST)
$404.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $1.471 | $367.75 | - |
| 500 - 750 | $1.435 | $358.75 | $18.00 |
| 1000 + | $1.413 | $353.25 | $58.00 |
*price indicative
- RS Stock No.:
- 921-5138
- Mfr. Part No.:
- INA214AIDCKT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 26V | |
| CMRR - Common Mode Rejection Ratio | 105dB | |
| Number of Channels | 1 | |
| Supply Current | 100μA | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 30kHz | |
| Series | INA214 | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 26V | ||
CMRR - Common Mode Rejection Ratio 105dB | ||
Number of Channels 1 | ||
Supply Current 100μA | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 30kHz | ||
Series INA214 | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- INA214AIDCKT Texas Instruments Current Sensing Amplifier Single 6-Pin SC-70
- Texas Instruments Current Sensing Amplifier Single 6-Pin SC-70
- INA210AIDCKT Texas Instruments Current Sensing Amplifier Single 6-Pin SC-70
- Texas Instruments Voltage Current Sensing Amplifier Single 6-Pin SC-70
- INA213AIDCKT Texas Instruments Voltage Current Sensing Amplifier Single 6-Pin SC-70
- LMP8645HVMKE/NOPB Texas Instruments, Current Sensing Amplifier Single Single Ended 6-Pin SOT-23
- TSC212IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC211IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
