TS1106-200ITD833 Silicon Labs, Current Sense Amplifier Single Buffered 8-Pin TDFN
- RS Stock No.:
- 894-7027
- Mfr. Part No.:
- TS1106-200ITD833
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-7027
- Mfr. Part No.:
- TS1106-200ITD833
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.7 → 5.25 V | |
| Minimum CMRR | 120dB | |
| Number of Channels per Chip | 2 | |
| Output Type | Buffered | |
| Maximum Supply Current | 1.3 μA | |
| Mounting Type | Surface Mount | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.75mm | |
| Height | 0.75mm | |
| Length | 3mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Width | 3mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.7 → 5.25 V | ||
Minimum CMRR 120dB | ||
Number of Channels per Chip 2 | ||
Output Type Buffered | ||
Maximum Supply Current 1.3 μA | ||
Mounting Type Surface Mount | ||
Package Type TDFN | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.75mm | ||
Height 0.75mm | ||
Length 3mm | ||
Maximum Operating Supply Voltage 6 V | ||
Width 3mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
- COO (Country of Origin):
- TH
Related links
- INA193AIDBVT Texas Instruments, Current Sense Amplifier Single 5-Pin SOT-23
- LMP8602MME/NOPB Texas Instruments Differential
- LMP8645HVMKE/NOPB Texas Instruments, Current Sense Amplifier Single Single Ended 6-Pin SOT-23
- TS1101-100EG6 Silicon Labs, Current Sensing Amplifier Single Bidirectional 6-Pin SOT-23
- Silicon Labs, Current Shunt Monitor Single Differential 16-Pin SOIC
- Si8920AD-IS Silicon Labs, Current Shunt Monitor Single Differential 16-Pin SOIC
- Current Sensing Amplifiers
- STMicroelectronics Signal Conditioning for Automotive Sample Kit Current Sense Amplifier Operational
