INA3221AIRGVT Texas Instruments Open Drain Current Monitor Single 16-Pin VQFN
- RS Stock No.:
- 817-6619
- Mfr. Part No.:
- INA3221AIRGVT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-6619
- Mfr. Part No.:
- INA3221AIRGVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Product Type | Current Monitor | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 110dB | |
| Number of Channels | 1 | |
| Supply Current | 450μA | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Height | 950μm | |
| Series | INA3221 | |
| Standards/Approvals | No | |
| Length | 4.15mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Open Drain | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Product Type Current Monitor | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 110dB | ||
Number of Channels 1 | ||
Supply Current 450μA | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Height 950μm | ||
Series INA3221 | ||
Standards/Approvals No | ||
Length 4.15mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
Output Type Open Drain | ||
Current Sense Power / Current Monitors, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- Texas Instruments Open Drain Current Monitor Single 16-Pin VQFN
- Texas Instruments Current Monitor Single 16-Pin TSSOP
- INA260AIPW Texas Instruments Current Monitor Single 16-Pin TSSOP
- Microchip Power Monitor Single 16-Pin VQFN
- PAC1941T-1E/4MX Microchip Power Monitor Single 16-Pin VQFN
- ISL28023FR12Z-T7A Intersil Open Drain Power Monitor Single 24-Pin QFN
- INA271AID Texas Instruments Current Monitor Single 8-Pin SOIC
- Texas Instruments Current Monitor Single 8-Pin SOIC
