INA197AIDBVT Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23
- RS Stock No.:
- 545-7653
- Mfr. Part No.:
- INA197AIDBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$39.49
(exc. GST)
$43.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 5 left, ready to ship from another location
- Final 5 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $7.898 | $39.49 | - |
| 65 - 120 | $7.70 | $38.50 | 2% |
| 125 + | $7.584 | $37.92 | 3% |
*price indicative
- RS Stock No.:
- 545-7653
- Mfr. Part No.:
- INA197AIDBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Current Shunt Monitor | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Number of Channels | 1 | |
| Supply Current | 900μA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Series | INA197 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Current Shunt Monitor | ||
Power Supply Type Single | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Number of Channels 1 | ||
Supply Current 900μA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 300kHz | ||
Length 2.9mm | ||
Height 1.15mm | ||
Series INA197 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23
- INA198AIDBVT Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23
- INA195AIDBVT Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23
- INA196AIDBVT Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23
- INA194AIDBVT Texas Instruments Current Shunt Monitor Single, Single 5-Pin SOT-23
- Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
- INA219AIDCNT Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
- Texas Instruments Current Monitor Single 5-Pin SOT-23
