TSC213IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- RS Stock No.:
- 234-8925
- Mfr. Part No.:
- TSC213IYCT
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save $0.48
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.49 | $12.45 | - |
| 10 - 95 | $2.442 | $12.21 | $0.48 |
| 100 - 245 | $2.394 | $11.97 | $9.60 |
| 250 - 495 | $2.346 | $11.73 | $36.00 |
| 500 + | $2.302 | $11.51 | $94.00 |
*price indicative
- RS Stock No.:
- 234-8925
- Mfr. Part No.:
- TSC213IYCT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 26V | |
| CMRR - Common Mode Rejection Ratio | 105dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SC-70-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 100kHz | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Series | TSC213 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 26V | ||
CMRR - Common Mode Rejection Ratio 105dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SC-70-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 100kHz | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.2mm | ||
Series TSC213 | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
The STMicroelectronics TSC213 is a series of zerodrift current sense amplifiers that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. They are available in three different versions, each of them having a different gain. The TSC21x are designed with a specific zero-drift architecture, which can achieve high precision.
Wide common mode voltage -0.3 to 26 V
2.7 to 26 V supply voltage
Telecom equipment
Gain error ±1% maximum
Offset drift 0.1 μV/°C maximum
Gain drift 20 ppm/°C maximum
Quiescent current 100 μA
QFN10 (1.8x1.4) and SC70-6
Related links
- TSC213IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC212IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC211IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC210IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC215IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC214IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70
- TSC211ICT STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70
