TSC210IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
234-8917
Mfr. Part No.:
TSC210IYCT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

26V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

105dB

Number of Channels

1

Supply Current

5mA

Mount Type

Surface

Package Type

SC-70-6

Pin Count

6

GBP - Gain Bandwidth Product

25kHz

Minimum Operating Temperature

-40°C

Height

1.1mm

Series

TSC210

Standards/Approvals

No

Length

2.2mm

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The STMicroelectronics TSC210 is a series of zerodrift current sense amplifiers that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. They are available in three different versions, each of them having a different gain. The TSC21x are designed with a specific zero-drift architecture, which can achieve high precision.

Wide common mode voltage -0.3 to 26 V

Offset voltage ±35 μV maximum (TSC210)

2.7 to 26 V supply voltage

Telecom equipment

Gain error ±1% maximum

Offset drift 0.1 μV/°C maximum

Gain drift 20 ppm/°C maximum

Quiescent current 100 μA

QFN10 (1.8x1.4) and SC70-6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy