TSC213ICT STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70
- RS Stock No.:
- 203-3517
- Mfr. Part No.:
- TSC213ICT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$17.43
(exc. GST)
$19.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.743 | $17.43 |
*price indicative
- RS Stock No.:
- 203-3517
- Mfr. Part No.:
- TSC213ICT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 26V | |
| CMRR - Common Mode Rejection Ratio | 120dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 100kHz | |
| Series | TSC213 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Output Type | Bidirectional | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 26V | ||
CMRR - Common Mode Rejection Ratio 120dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 100kHz | ||
Series TSC213 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
Output Type Bidirectional | ||
Maximum Operating Temperature 125°C | ||
The STMicroelectronics TSC210, TSC212 and TSC213 is a series of low/high side bi-directional zero-drift, current sense amplifier. It can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. There are three different versions available, each of them having a different gain. It is designed with a specific zero-drift architecture, which can achieve high precision. The TSC21x may be used in various functions such as precision current measurement, over current protection, current monitoring, feedback loops.
Available in QFN10 (1.8x1.4) and SC70-6 type of package
Gain error is 1% max where as gain drift is 20 ppm/°C max
Offset drift is 0.1 μV/°C max
Related links
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70
- TSC212ICT STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70
- TSC211ICT STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70
- TSC210ICT STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70
- TSC214ICT STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70
- TSC215ICT STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70
- TSC211IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC212IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
