TSC2021IPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8

N

Subtotal (1 reel of 4000 units)*

$5,244.00

(exc. GST)

$5,768.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$1.311$5,244.00

*price indicative

RS Stock No.:
828-166
Mfr. Part No.:
TSC2021IPT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

2.3mA

Mount Type

Surface

Package Type

TSSOP-8

Pin Count

8

GBP - Gain Bandwidth Product

650kHz

Minimum Operating Temperature

-40°C

Height

1.2mm

Series

TSC2021

Standards/Approvals

ECOPACK

Width

6.4mm

Length

3mm

Output Type

Current

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
IT
The STMicroelectronics Current sense amplifier offers bidirectional current sensing capabilities, Ideal for High voltage applications. It operates effectively within a wide common-mode voltage range of -4 to 100 V, ensuring accurate measurements.

Wide common-mode voltage range of -4 to 100 V

High common-mode rejection ratio of 100 dB minimum

Offset voltage specification of ±150 μV maximum

Internal fixed gain of 50 V/V with low gain error

Designed for ambient temperatures from -40 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy