MCP6C02T-100H/Q8BVAO Microchip Current Sensing Amplifier Dual, Single 8-Pin VDFN
- RS Stock No.:
- 724-628
- Mfr. Part No.:
- MCP6C02T-100H/Q8BVAO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 6000 units)*
$23,424.00
(exc. GST)
$25,764.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | $3.904 | $23,424.00 |
*price indicative
- RS Stock No.:
- 724-628
- Mfr. Part No.:
- MCP6C02T-100H/Q8BVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Dual, Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| CMRR - Common Mode Rejection Ratio | 154dB | |
| Number of Channels | 2 | |
| Supply Current | 30mA | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Minimum Operating Temperature | -40°C | |
| Height | 900μm | |
| Width | 3mm | |
| Series | MCP6C02 | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Dual, Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
CMRR - Common Mode Rejection Ratio 154dB | ||
Number of Channels 2 | ||
Supply Current 30mA | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 500kHz | ||
Minimum Operating Temperature -40°C | ||
Height 900μm | ||
Width 3mm | ||
Series MCP6C02 | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High side current sense amplifier is designed for precise current monitoring in automotive and industrial applications. it operates over a wide supply voltage range and provides accurate signal amplification with a 500 kHz bandwidth. The AEC Q100 qualification ensures reliable performance in harsh environments and demanding temperature conditions.
Supports High-side current sensing for accurate monitoring
Operates With supply voltage from 2.0V to 5.5V
Delivers Bandwidth of 500 KHz for fast signal response
AEC Q100 Qualified for automotive-grade reliability
Optimized For industrial and automotive applications
Related links
- MCP6C02T-050H/Q8BVAO Microchip Current Sensing Amplifier Dual, Single 8-Pin VDFN
- MCP6C02T-020H/Q8BVAO Microchip Current Sensing Amplifier Dual, Single 8-Pin VDFN
- MCP6C02T-050E/CHYVAO Microchip Current Sensing Amplifier Dual, Single 6-Pin SOT-23
- MCP6C02T-100E/CHYVAO Microchip Current Sensing Amplifier Dual, Single 6-Pin SOT-23
- MCP6C02T-020E/CHYVAO Microchip Current Sensing Amplifier Dual, Single 6-Pin SOT-23
- Microchip 500 kHz 5.5V SOT-23
- STMicroelectronics Current Sensing Amplifier Dual, Single 8-Pin TSSOP
- TSC1031IPT STMicroelectronics Current Sensing Amplifier Dual, Single 8-Pin TSSOP
