TSC201IDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$5,660.00

(exc. GST)

$6,225.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$2.264$5,660.00

*price indicative

RS Stock No.:
151-799
Mfr. Part No.:
TSC201IDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

18V

CMRR - Common Mode Rejection Ratio

80dB

Number of Channels

1

Package Type

SO-8

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

0.4MHz

Series

TSC201

Height

5.12mm

Standards/Approvals

RoHS

Length

3.2mm

Output Type

Analogue Voltage

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
MA
The STMicroelectronics Current Sense Amplifiers delivers an analog voltage output. It can sense current via a shunt resistor over a wide range of common mode voltages, from 16 to +80 V, whatever the supply voltage is. It integrate an open drain comparator with output latch function and an internal 0.6 V voltage reference connected to its input. The external resistor divider can then set the switching threshold.

Internal open drain comparator

Latching capability on comparator

High accuracy giving 3.5 % max error vs temperature

AEC Q100 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy