AD694ARZ Analog Devices Current Loop Transmitter 36 V 16-Pin SOIC W
- RS Stock No.:
- 523-6169
- Mfr. Part No.:
- AD694ARZ
- Brand:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 523-6169
- Mfr. Part No.:
- AD694ARZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Current Loop Transmitter | |
| Quiescent Current | 1.5mA | |
| Regulator Voltage | 36V | |
| Mount Type | Surface | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | AD694 | |
| Height | 2.35mm | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Current Loop Transmitter | ||
Quiescent Current 1.5mA | ||
Regulator Voltage 36V | ||
Mount Type Surface | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series AD694 | ||
Height 2.35mm | ||
Length 10.5mm | ||
Automotive Standard No | ||
4mA-to-20mA Current-Loop, Analog Devices
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
Related links
- AD8217BRMZ Analog Devices, Current Loop Transmitter 80V 8-Pin MSOP
- XTR110KP Texas Instruments Current Loop Transmitter 4.5 mA 10 V 16-Pin PDIP
- Texas Instruments Current Loop Transmitter 4.5 mA 10 V 16-Pin PDIP
- XTR110KU Texas Instruments Current Loop Transmitter 16-Pin SOIC
- Texas Instruments Current Loop Transmitter 16-Pin SOIC
- Texas Instruments Current Loop Transmitter 20 mA 5.1 V 14-Pin SOIC
- XTR105UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin SOIC
- XTR106UA Texas Instruments Current Loop Transmitter 20 mA 5.1 V 14-Pin SOIC
