Gossen Metrawatt Current Clamp, 10 A DC Max, AC Adapter, 1 kA AC Max
- RS Stock No.:
- 263-6772
- Mfr. Part No.:
- Z225A
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
$1,896.17
(exc. GST)
$2,085.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,896.17 |
*price indicative
- RS Stock No.:
- 263-6772
- Mfr. Part No.:
- Z225A
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Adapter Type | AC | |
| Product Type | Current Clamp | |
| Maximum DC Current | 10A | |
| Maximum AC Current | 1kA | |
| Accuracy | 1 % | |
| Maximum Conductor Size | 52mm | |
| Cable Length | 1.5m | |
| Connector Type | Safety Angle Plug | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 500822, IEC 10101, EN 500811 : Klasse B, IEC 10102032 | |
| Safety Category Level | CAT III, ARM Cortex | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Adapter Type AC | ||
Product Type Current Clamp | ||
Maximum DC Current 10A | ||
Maximum AC Current 1kA | ||
Accuracy 1 % | ||
Maximum Conductor Size 52mm | ||
Cable Length 1.5m | ||
Connector Type Safety Angle Plug | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 500822, IEC 10101, EN 500811 : Klasse B, IEC 10102032 | ||
Safety Category Level CAT III, ARM Cortex | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Gossen Metrawatt current transformers serve to expand AC measuring ranges. In conjunction with indicating and recording instruments it is possible to measure AC currents on lines and bus bars without the need to interrupt them. The secondary connection is made via hard-wired leads with contact-protected connection plugs. A protective circuit prevents high voltages when the secondary circuit is interrupted.
Residual current measurements on three-wire cables
Heavy current measurements on conductors and rails with high accuracy
Related links
- Gossen Metrawatt Current Clamp 1000 A ac AC Max, AC Output
- Gossen Metrawatt Current Clamp AC Adapter Current Output
- Gossen Metrawatt Z219B Current Clamp 100 A ac AC Max, Voltage Output
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output
- Gossen Metrawatt METRAHit PRO Handheld LCD Digital Multimeter 10A ac Max 1000V ac Max
- Chauvin Arnoux Current Clamp 240 A ac AC Max, Voltage Output
- Chauvin Arnoux MINI 05 Current Clamp 100 A ac AC Max, Voltage Output
