Pico Technology TA300 Oscilloscope Probe, Current Type, 100 kHz, D9 Connector

Subtotal (1 unit)*

$667.26

(exc. GST)

$733.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$667.26

*price indicative

RS Stock No.:
136-5315
Distrelec Article No.:
300-85-390
Mfr. Part No.:
TA300
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope Probe

Probe Type

Current

Bandwidth

100kHz

Maximum Common Mode Input Voltage

300V

Connector Type

D9

Model Number

TA300

Safety Category Level

CAT III

Safety Category Voltage

300V

Standards/Approvals

No

Pico 40A AC/DC Current Probe, D9 Connector


The TA300 is a 100 kHz bandwidth, single-range 40 A AC or DC current probe using the D9 connector specific to the PicoScope 4444 differential oscilloscope. On connection with the scope, the probe is instantly sensed and the vertical range automatically set up in PicoScope software. The probe is also powered by the scope through the D9 connector.;Note: When using the PicoScope 4444 with USB power (no AC adaptor connected), sensor power is limited to a maximum of 3 x TA300 probes at once.

Pico PC Based Instruments


Related links