Pico Technology PicoConnect Series 441 Oscilloscope Probe, Differential Type, 15 MHz, 1:1, D9 Connector

Subtotal (1 unit)*

$94.36

(exc. GST)

$103.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 14 September 2026
  • Plus 20 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.36

*price indicative

RS Stock No.:
136-5311
Distrelec Article No.:
304-21-939
Mfr. Part No.:
PicoConnect 441
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Probe Type

Differential

Product Type

Oscilloscope Probe

Attenuation

1:1

Bandwidth

15MHz

Maximum Common Mode Input Voltage

50V

Connector Type

D9

Model Number

441

Number of Probes

1

Safety Category Level

CAT III

Safety Category Voltage

1000V

Series

PicoConnect

Standards/Approvals

EN 61010-1:2010

PicoConnect 441 1:1 Differential Probe


The PicoConnect 441 is a general-purpose passive differential probe with 1:1 voltage ratio and 15 MHz bandwidth, for precisely measuring voltages on ranges from ±10 mV to ±50 V. The probe is fitted with a ground reference clip, as well as the usual positive and negative leads, to eliminate unknown common mode voltage differences between the probe and the device under test (DUT). It uses unshrouded 4 mm banana leads, so is compatible with a wide range of test probes. It comes with a pair of sprung hook probes.;This probe is ideal for anyone needing to make lower-amplitude, precision measurements in a wide range of applications. You can also use it to measure the signals on differential serial buses such as CAN and RS-485.

Pico PC Based Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy