Fluke Current Clamp, 400 A DC Max, AC/DC Adapter, 400 A AC Max
- RS Stock No.:
- 728-430
- Mfr. Part No.:
- I410-KIT
- Brand:
- Fluke
Subtotal (1 unit)*
$744.00
(exc. GST)
$818.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $744.00 |
*price indicative
- RS Stock No.:
- 728-430
- Mfr. Part No.:
- I410-KIT
- Brand:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 400A | |
| Maximum AC Current | 400A | |
| Maximum Conductor Size | 32mm | |
| Cable Length | 1.6m | |
| Battery Type | 9 V AA | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 60h | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 400A | ||
Maximum AC Current 400A | ||
Maximum Conductor Size 32mm | ||
Cable Length 1.6m | ||
Battery Type 9 V AA | ||
Minimum Operating Temperature -10°C | ||
Battery Life 60h | ||
Maximum Operating Temperature 50°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
