- RS Stock No.:
- 814-9462
- Mfr. Part No.:
- QCL24.5760F18B23B
- Brand:
- QANTEK
999999999 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.214
(exc. GST)
$0.235
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 20 | $0.214 | $2.14 |
30 - 40 | $0.209 | $2.09 |
50 + | $0.206 | $2.06 |
*price indicative
- RS Stock No.:
- 814-9462
- Mfr. Part No.:
- QCL24.5760F18B23B
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QCL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24.576MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49/U-S |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 3.5mm |
Dimensions | 11.05 x 4.65 x 3.5mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- QANTEK 24.576MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 24MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 8.192MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 20MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 14.7456MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 6.144MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 18.432MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 10MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm