RALTRON 14.7456MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm
- RS Stock No.:
- 707-9545
- Mfr. Part No.:
- H13-14.7456-18-F-3030-EXT
- Brand:
- RALTRON
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5 units)*
$9.85
(exc. GST)
$10.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 495 | $1.97 | $9.85 |
| 500 - 1245 | $1.902 | $9.51 |
| 1250 - 2495 | $1.812 | $9.06 |
| 2500 + | $1.774 | $8.87 |
*price indicative
- RS Stock No.:
- 707-9545
- Mfr. Part No.:
- H13-14.7456-18-F-3030-EXT
- Brand:
- RALTRON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RALTRON | |
| Standard Frequency | 14.7456MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.1mm | |
| Dimensions | 7 x 5 x 1.1mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 45Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RALTRON | ||
Standard Frequency 14.7456MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.1mm | ||
Dimensions 7 x 5 x 1.1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 45Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN

