- RS Stock No.:
- 703-1991
- Mfr. Part No.:
- ABM3B-12.000MHz-B2
- Brand:
- Abracon
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 703-1991
- Mfr. Part No.:
- ABM3B-12.000MHz-B2
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABM3B
Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing
Applications
Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 1.1mm |
Dimensions | 5 x 3.2 x 1.1mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±50ppm |
Series Resistance | 70Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |