RALTRON 9.8304MHz Crystal ±30ppm HC-49-S 2-Pin 11.35 x 5 x 3.5mm
- RS Stock No.:
- 693-6958
- Mfr. Part No.:
- AS-9.8304-18
- Brand:
- RALTRON
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-6958
- Mfr. Part No.:
- AS-9.8304-18
- Brand:
- RALTRON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RALTRON | |
| Standard Frequency | 9.8304MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-S | |
| Pin Count | 2 | |
| Length | 11.35mm | |
| Width | 5mm | |
| Height | 3.5mm | |
| Dimensions | 11.35 x 5 x 3.5mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 60Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RALTRON | ||
Standard Frequency 9.8304MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49-S | ||
Pin Count 2 | ||
Length 11.35mm | ||
Width 5mm | ||
Height 3.5mm | ||
Dimensions 11.35 x 5 x 3.5mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 60Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
