MERCURY 9.8304 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- RS Stock No.:
- 672-0277
- Mfr. Part No.:
- HUS-9.8304-18-30/50/4085
- Brand:
- MERCURY
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$4.24
(exc. GST)
$4.665
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $0.848 | $4.24 |
| 100 - 245 | $0.824 | $4.12 |
| 250 - 495 | $0.782 | $3.91 |
| 500 + | $0.766 | $3.83 |
*price indicative
- RS Stock No.:
- 672-0277
- Mfr. Part No.:
- HUS-9.8304-18-30/50/4085
- Brand:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Standard Frequency | 9.8304MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US | |
| Pin Count | 2 | |
| Length | 10.7mm | |
| Width | 4.3mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 60Ω | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Standard Frequency 9.8304MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49-US | ||
Pin Count 2 | ||
Length 10.7mm | ||
Width 4.3mm | ||
Height 3.5mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 60Ω | ||
- COO (Country of Origin):
- CN
