Fox Electronics 10MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

$144.50

(exc. GST)

$159.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
250 - 495$0.578
500 +$0.564

*price indicative

Packaging Options:
RS Stock No.:
547-6468P
Mfr. Part No.:
FOXSDLF/100-20
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Length

11.7mm

Width

5mm

Height

4.5mm

Dimensions

11.7 x 5 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

60Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN