Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS Stock No.:
- 236-5088
- Mfr. Part No.:
- XRCGB26M000F1SBBR0
- Brand:
- Murata
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$0.502
(exc. GST)
$0.552
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 20 | $0.502 | $2.51 |
25 - 45 | $0.492 | $2.46 |
50 - 120 | $0.484 | $2.42 |
125 - 495 | $0.476 | $2.38 |
500 + | $0.466 | $2.33 |
*price indicative
- RS Stock No.:
- 236-5088
- Mfr. Part No.:
- XRCGB26M000F1SBBR0
- Brand:
- Murata
Related links
- Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 32MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 40MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Tool Kits
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Clamps