- RS Stock No.:
- 226-0635
- Mfr. Part No.:
- FC4STCBMF8.0
- Brand:
- Abracon
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.418
(exc. GST)
$0.46
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.418 | $20.90 |
100 + | $0.383 | $19.15 |
*price indicative |
- RS Stock No.:
- 226-0635
- Mfr. Part No.:
- FC4STCBMF8.0
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
The Abracon FC4ST series is the thru-hole crystal with resistance weld seal and it have termination finish of the sn, ag3.0 and cu0.5. The shunt capacitance of this thru-hole crystal is the 7 pF and its load capacitance is the 20 pF.
Tolerances down to ±10 ppm
Stabilities down to ±5 ppm
Operating temperature range to -20°C to +70°C
Stabilities down to ±5 ppm
Operating temperature range to -20°C to +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 8MHz |
Mounting Type | Through Hole |
Load Capacitance | 20pF |
Package Type | HC-49-SLF |
Pin Count | 2 |
Dimensions | 11.35 x 4.64 x 3.6mm |
Frequency Tolerance | ±30ppm |
Related links
- RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
- IQD 32.768MHz Crystal Unit ±20ppm Cylinder 2-Pin 2 (Dia.) x 6.2mm
- MMD 24MHz Crystal Unit 30ppm SMT 3.2 x 2.5mm
- Abracon 16MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm
- Abracon 8MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm
- Fox Electronics 8MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm
- IQD 11.0MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
- Abracon 25MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 1.0mm