- RS Stock No.:
- 226-0606
- Mfr. Part No.:
- FC4STCBMF14.31818
- Brand:
- Abracon
450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.42
(exc. GST)
$0.46
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.42 | $21.00 |
100 + | $0.388 | $19.40 |
*price indicative |
- RS Stock No.:
- 226-0606
- Mfr. Part No.:
- FC4STCBMF14.31818
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
The Abracon FC4ST series is the thru-hole crystal with resistance weld seal and it have termination finish of the sn, ag3.0 and cu0.5. The shunt capacitance of this thru-hole crystal is the 7 pF and its load capacitance is the 20 pF.
Tolerances down to ±10 ppm
Stabilities down to ±5 ppm
Operating temperature range to -20°C to +70°C
Stabilities down to ±5 ppm
Operating temperature range to -20°C to +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.31818MHz |
Mounting Type | Through Hole |
Load Capacitance | 20pF |
Package Type | HC-49-SLF |
Pin Count | 2 |
Dimensions | 11.35 x 4.64 x 3.6mm |
Frequency Tolerance | ±30ppm |
Related links
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T
- Abracon 14.31818MHz Crystal ±50ppm SMD 2-Pin 6.0 x 3.5 x 1.4mm
- Abracon 14.31818MHz Crystal ±30ppm SMD 2-Pin 13.5 x 5.0 x 4.5mm