CITIZEN FINEDEVICE 40kHz Crystal Unit ±30ppm 2-Pin 1.9 Dia. x 6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-9668
Mfr. Part No.:
CFV-20640000AZFB
Brand:
CITIZEN FINEDEVICE
Find similar products by selecting one or more attributes.
Select all

Brand

CITIZEN FINEDEVICE

Standard Frequency

40kHz

Mounting Type

Through Hole

Load Capacitance

12.5

Pin Count

2

Height

6mm

Dimensions

1.9 Dia. x 6mm

Frequency Tolerance

±30ppm

Series Resistance

50kΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Frequency range : 30 ~ 100kHz
External dimensions (mm) - Φ : 2.0 x L : 6.2
Applications
Radio-controlled clock
Communication devices