CITIZEN FINEDEVICE 36kHz Crystal Unit ±30ppm 2-Pin 1.9 Dia. x 6mm
- RS Stock No.:
- 184-9659
- Mfr. Part No.:
- CFV-20636000AZFB
- Brand:
- CITIZEN FINEDEVICE
Subtotal (1 pack of 5 units)*
$6.57
(exc. GST)
$7.225
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.314 | $6.57 |
*price indicative
- RS Stock No.:
- 184-9659
- Mfr. Part No.:
- CFV-20636000AZFB
- Brand:
- CITIZEN FINEDEVICE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CITIZEN FINEDEVICE | |
| Standard Frequency | 36kHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 12.5 | |
| Pin Count | 2 | |
| Height | 6mm | |
| Dimensions | 1.9 Dia. x 6mm | |
| Frequency Tolerance | ±30ppm | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand CITIZEN FINEDEVICE | ||
Standard Frequency 36kHz | ||
Mounting Type Through Hole | ||
Load Capacitance 12.5 | ||
Pin Count 2 | ||
Height 6mm | ||
Dimensions 1.9 Dia. x 6mm | ||
Frequency Tolerance ±30ppm | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Frequency range : 30 ~ 100kHz
External dimensions (mm) - Φ : 2.0 x L : 6.2
Applications
Radio-controlled clock
Communication devices
External dimensions (mm) - Φ : 2.0 x L : 6.2
Applications
Radio-controlled clock
Communication devices
