CITIZEN FINEDEVICE 32.76kHz Crystal Unit ±20ppm 2-Pin 1.5 Dia. x 5mm
- RS Stock No.:
- 184-9626
- Mfr. Part No.:
- CFS-14532768DZFB
- Brand:
- CITIZEN FINEDEVICE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9626
- Mfr. Part No.:
- CFS-14532768DZFB
- Brand:
- CITIZEN FINEDEVICE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CITIZEN FINEDEVICE | |
| Standard Frequency | 32.76kHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 12.5 | |
| Pin Count | 2 | |
| Height | 5mm | |
| Dimensions | 1.5 Dia. x 5mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 40kΩ | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand CITIZEN FINEDEVICE | ||
Standard Frequency 32.76kHz | ||
Mounting Type Through Hole | ||
Load Capacitance 12.5 | ||
Pin Count 2 | ||
Height 5mm | ||
Dimensions 1.5 Dia. x 5mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 40kΩ | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Frequency range : 32.768kHz
External dimensions (mm) - CFS-145 Φ : 1.5 x L : 5.1
Applications
Watch
Clock
Security devices
Consumer products
External dimensions (mm) - CFS-145 Φ : 1.5 x L : 5.1
Applications
Watch
Clock
Security devices
Consumer products
