Recently searched

    MERCURY 16.384MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm

    MERCURY 16.384MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm

    This image is representative of the product range

    1 / 1
    Discontinued product
    RS Stock No.:
    177-5230
    Mfr. Part No.:
    M49-16.384-18-30/50/4085
    Brand:
    MERCURY
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MERCURY

    Standard Frequency

    16.384MHz

    Mounting Type

    Surface Mount

    Load Capacitance

    18pF

    Package Type

    HC-49-US SMD

    Pin Count

    2

    Length

    11.2mm

    Width

    4.5mm

    Height

    4mm

    Dimensions

    11.2 x 4.5 x 4mm

    Frequency Tolerance

    ±30ppm

    Frequency Stability

    ±50ppm

    Series Resistance

    40Ω

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    85°C