Recently searched

    Euroquartz 25MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    173-4544
    Mfr. Part No.:
    25.000MHZ MT/30/30/-40+85/12PF
    Brand:
    Euroquartz
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Euroquartz

    Standard Frequency

    25MHz

    Mounting Type

    Surface Mount

    Load Capacitance

    12pF

    Package Type

    SMD

    Pin Count

    4

    Length

    3.2mm

    Width

    2.5mm

    Height

    0.7mm

    Dimensions

    3.2 x 2.5 x 0.7mm

    Frequency Tolerance

    ±30ppm

    Frequency Stability

    ±30ppm

    Series Resistance

    60Ω

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C