Recently searched

    Abracon 28.6363MHz Crystal Unit ±20ppm SMD 4-Pin 3.2 x 2.5 x 1mm

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $4.57

    (exc. GST)

    $5.02

    (inc. GST)

    Add to Basket
    Select or type quantity
    3110 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 245$0.914$4.57
    250 - 495$0.888$4.44
    500 +$0.878$4.39

    **price indicative

    Packaging Options:
    RS Stock No.:
    171-2739
    Mfr. Part No.:
    ABM8G-28.63636MHZ-18-D2Y-T
    Brand:
    Abracon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Abracon

    Standard Frequency

    28.6363MHz

    Mounting Type

    Surface Mount

    Load Capacitance

    18pF

    Package Type

    SMD

    Pin Count

    4

    Length

    3.2mm

    Width

    2.5mm

    Height

    1mm

    Dimensions

    3.2 x 2.5 x 1mm

    Frequency Tolerance

    ±20ppm

    Frequency Stability

    ±30ppm

    Series Resistance

    50Ω

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    85°C

    Related links