- RS Stock No.:
- 171-0143
- Mfr. Part No.:
- ABS06W-32.768kHz-K-2-T
- Brand:
- Abracon
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 3000)
$2.049
(exc. GST)
$2.254
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $2.049 | $6,147.00 |
15000 + | $1.845 | $5,535.00 |
*price indicative |
- RS Stock No.:
- 171-0143
- Mfr. Part No.:
- ABS06W-32.768kHz-K-2-T
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
ABS06
Abracon ABS06W series IoT optimized SMD crystals operate at 32.768 kHz frequency with a low plating load of 3 pF. These crystals are optimized for ESR over an extended operating temperature Ranging from -40 ºC to 85 ºC.These crystals are compact so suited for space constrained designs
Applications
Wireless Modules
Wearables
Internet Of Things (IoT)
Machine to Machine Conectivity
Bluetooth/Bluetooth low energy
Ultra low-power MCU
ISM band applications
Wearables
Internet Of Things (IoT)
Machine to Machine Conectivity
Bluetooth/Bluetooth low energy
Ultra low-power MCU
ISM band applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 3pF |
Package Type | SMD |
Length | 2mm |
Width | 1.2mm |
Height | 0.6mm |
Dimensions | 2 x 1.2 x 0.6mm |
Frequency Stability | ±20ppm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 125°C |
Related links
- Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator LVCMOS...
- Abracon, 32.768kHz XO Crystal Oscillator CMOS SMD ASH7KW-32.768KHZ-L-T
- Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator LVCMOS...
- Abracon Crystal
- Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator CMOS SMD...