IQD 32.768MHz Crystal Unit ±20ppm SMD 2-Pin 1.8 (Dia.) x 6mm
- RS Stock No.:
- 146-3986
- Mfr. Part No.:
- LFXTAL025159 830025159
- Brand:
- IQD
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.446
(exc. GST)
$0.491
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.446 | $1,338.00 |
6000 - 9000 | $0.44 | $1,320.00 |
12000 + | $0.431 | $1,293.00 |
*price indicative
- RS Stock No.:
- 146-3986
- Mfr. Part No.:
- LFXTAL025159 830025159
- Brand:
- IQD
Related links
- IQD 32.768MHz Crystal Unit ±20ppm SMD 2-Pin 1.8 (Dia.) x 6mm
- IQD 32.768MHz Crystal Unit ±20ppm Cylinder 2-Pin 2 (Dia.) x 6.2mm
- Epson 32.768MHz Crystal Unit ± 20ppm SMT 2-Pin 3.2 x 1.5 x 0.9mm
- Epson 32.768MHz Crystal Unit ± 20ppm SMT 2-Pin 2.05 x 1.2 x 0.6mm
- Ecliptek 32.768MHz Crystal Unit 20ppm Tape & Reel 4-Pin 3.7 x 7.9 x 2.5mm
- IQD 32.768kHz Crystal Unit ±20ppm Cylinder 2-Pin 2 (Dia.) x 6.2mm
- IQD 32.768kHz Crystal Unit ±20ppm Cylinder 2-Pin 3 (Dia.) x 8.2mm
- Abracon 32.768MHz Crystal Unit SMD 4-Pin 6 x 3.6 x 1.2mm