RS PRO 16MHz Crystal ±50ppm 2-Pin 11.05 x 4.65 x 13.49mm
- RS Stock No.:
- 144-1028
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-1028
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Standard Frequency | 16MHz | |
Mounting Type | Through Hole | |
Load Capacitance | 18pF | |
Pin Count | 2 | |
Length | 11.05mm | |
Width | 4.65mm | |
Height | 13.49mm | |
Dimensions | 11.05 x 4.65 x 13.49mm | |
Frequency Tolerance | ±50ppm | |
Frequency Stability | ±100ppm | |
Series Resistance | 25Ω | |
Maximum Operating Temperature | 70°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Standard Frequency 16MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 18pF | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 13.49mm | ||
Dimensions 11.05 x 4.65 x 13.49mm | ||
Frequency Tolerance ±50ppm | ||
Frequency Stability ±100ppm | ||
Series Resistance 25Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||