QT Quarztechnik, 33.3333MHz Clock Oscillator, ±25ppm HCMOS, TTL, 4-Pin SMD QTX533A33.3330B15R
- RS Stock No.:
- 815-0538
- Mfr. Part No.:
- QTX533A33.3330B15R
- Brand:
- QT Quarztechnik
This image is representative of the product range
1 / 1
Discontinued product
- RS Stock No.:
- 815-0538
- Mfr. Part No.:
- QTX533A33.3330B15R
- Brand:
- QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | QT Quarztechnik | |
Oscillator Type | Clock | |
Output Frequency | 33.3333MHz | |
Frequency Stability | ±25ppm | |
Package Type | SMD | |
Output Level | HCMOS, TTL | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -40°C | |
Height | 1.3mm | |
Maximum Operating Temperature | 85°C | |
Width | 3.4mm | |
Length | 5.2mm | |
Dimensions | 5.2 x 3.4 x 1.3mm | |
Select all | ||
---|---|---|
Brand QT Quarztechnik | ||
Oscillator Type Clock | ||
Output Frequency 33.3333MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.3mm | ||
Maximum Operating Temperature 85°C | ||
Width 3.4mm | ||
Length 5.2mm | ||
Dimensions 5.2 x 3.4 x 1.3mm | ||