- RS Stock No.:
- 815-0406
- Mfr. Part No.:
- QTX733A16.3840B15R
- Brand:
- QT Quarztechnik
This image is representative of the product range
View all Crystal Oscillators
On back order for despatch 29/12/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4.10
(exc. GST)
$4.51
(inc. GST)
units | Per unit |
1 - 49 | $4.10 |
50 - 249 | $3.98 |
250 - 499 | $3.81 |
500 + | $3.73 |
- RS Stock No.:
- 815-0406
- Mfr. Part No.:
- QTX733A16.3840B15R
- Brand:
- QT Quarztechnik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QTX7
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
Oscillator Type | Clock |
Output Frequency | 16.384MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.4mm |
Width | 5.2mm |
Length | 7.2mm |
Dimensions | 7.2 x 5.2 x 1.4mm |