QANTEK, 50MHz Clock Oscillator, ±50 ppm HCMOS, 14-Pin DIP-14

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.02

(exc. GST)

$4.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 left, ready to ship from another location
  • Plus 42 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$4.02-
7 - 12$3.961%
13 +$3.893%

*price indicative

RS Stock No.:
796-0555
Mfr. Part No.:
QX14T50B50.00000B50TT
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

50MHz

Frequency Stability

±50 ppm

Packaging

Tube

Load Capacitance

50pF

Package Type

DIP-14

Maximum Supply Voltage

5V

Output Level

HCMOS

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

85°C

Length

20.8mm

Width

13.2mm

Series

QX14

Height

5.08mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QX14


14 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 14 pin DIL package for compatibility

Hermetically sealed package for reliability and low aging

Tristate function (Enable/Disable)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy