RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-9.8304-18-SMD
- RS Stock No.:
- 703-7107
- Mfr. Part No.:
- AS-9.8304-18-SMD
- Manufacturer:
- RALTRON
This image is representative of the product range
View all Crystal Oscillators
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.694
(exc. GST)
$0.763
(inc. GST)
units | Per unit | Per Bag* |
10 - 240 | $0.694 | $6.94 |
250 - 990 | $0.671 | $6.71 |
1000 + | $0.639 | $6.39 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 703-7107
- Mfr. Part No.:
- AS-9.8304-18-SMD
- Manufacturer:
- RALTRON
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AS

Specifications
Attribute | Value |
Frequency Stability | ±50ppm |
Package Type | HC-49-US SMD |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Height | 4.6mm |
Width | 4.8mm |
Length | 12mm |
Dimensions | 12 x 4.8 x 4.6mm |