Fox Electronics, 50MHz Crystal Oscillator, ±25ppm HCMOS, 4-Pin SMD FXO-HC726R-50
- RS Stock No.:
- 672-1113P
- Mfr. Part No.:
- FXO-HC726R-50
- Brand:
- Fox Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-1113P
- Mfr. Part No.:
- FXO-HC726R-50
- Brand:
- Fox Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±25ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Output Frequency 50MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.4mm | ||
- COO (Country of Origin):
- CN

- RS Stock No. 8136236
- Mfr. Part No. QX733A50.00000B15R
Each
$4.65
- RS Stock No. 0898780P
- Mfr. Part No. ASV-48.000MHZ-EJ-T
Each (Supplied on a Reel)
$3.436
- RS Stock No. 0898779P
- Mfr. Part No. ASV-10.000MHZ-EJ-T
Each (Supplied on a Reel)
$3.434
- RS Stock No. 1712872P
- Mfr. Part No. ASV-50.000MHZ-EJ-T
Each (Supplied on a Reel)
$2.97
Related links
- Fox Electronics ±25ppm HCMOS, 4-Pin SMD FXO-HC736R-3.6864
- Fox Electronics ±25ppm HCMOS, 4-Pin SMD FXO-HC736R-106.25
- Fox Electronics ±50ppm HCMOS, 4-Pin SMD FXO-HC335R-26
- Fox Electronics ±50ppm LVDS, 6-Pin SMD FXO-LC735R-156.25
- QANTEK ±25ppm HCMOS, 4-Pin SMD QX533A12.00000B15R
- QANTEK ±25ppm HCMOS, 4-Pin SMD QX733A7.372800B15R
- Fox Electronics ±50ppm HCMOS, 4-Pin SMD F4105-1250
- QT Quarztechnik ±25ppm HCMOS 4-Pin SMD QTX733A24.5760B15R











