AKER, 10MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD S33305-10.000-X
- RS Stock No.:
- 671-9722
- Mfr. Part No.:
- S33305-10.000-X
- Brand:
- AKER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-9722
- Mfr. Part No.:
- S33305-10.000-X
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Select all | ||
|---|---|---|
Brand AKER | ||
- COO (Country of Origin):
- TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 6719766
- Mfr. Part No. S33305-50.000-X
Each
$2.89
- RS Stock No. 2398103
- Mfr. Part No. XTP332156.250000I
Each
$16.02
- RS Stock No. 7675317
- Mfr. Part No. 5H8ET-10.000
Each
$8.15
- RS Stock No. 7079684
- Mfr. Part No. CO4305-50.000-EXT
Each
$2.00
Related links
- AKER ±50ppm CMOS, 4-Pin SMD S33305-14.31818-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-32.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-12.000-X
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC5032A10.0000CM0E00
- AKER ±50ppm CMOS, 4-Pin SMD S21805-24.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S23305-14.7456-X
- AKER ±50ppm CMOS, 4-Pin SMD S51805-20.000-X
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-10.000











