Wurth Elektronik, 12MHz SPXO Crystal Oscillator, ±50 ppm HCMOS, 4-Pin SMT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
276-6805
Mfr. Part No.:
831056289
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal Oscillator

Oscillator Type

SPXO

Output Frequency

12MHz

Frequency Stability

±50 ppm

Load Capacitance

15pF

Packaging

Tape and Reel

Package Type

SMT

Maximum Supply Voltage

3.3V

Output Level

HCMOS

Minimum Supply Voltage

4.5V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Length

7.2mm

Width

5.2mm

Series

IQXQ

Height

1.4mm

Automotive Standard

No

The Wurth Elektronik Crystal clock oscillator is a standard 2.5 x 2.0 mm crystal oscillator in a ceramic package. It operates at a frequency of 12.0 MHz. It requires a supply voltage of 3.3 V and draws a current of 10.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 10.0 ns. The oscillator meets environmental standards MIL STD 202 for shock and MIL STD 883 vibration respectively.

RoHS compliant

REACh compliant

Hermetically sealed metal lid

Output is compatible with HCMOS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy