Wurth Elektronik, 20MHz SPXO Crystal Oscillator, ±50 ppm TTL, HCMOS, 4-Pin SMT 831018032

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
276-6732
Mfr. Part No.:
831018032
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal Oscillator

Oscillator Type

SPXO

Output Frequency

20MHz

Frequency Stability

±50 ppm

Load Capacitance

15pF

Packaging

Tape and Reel

Package Type

SMT

Output Level

TTL, HCMOS

Maximum Supply Voltage

5V

Minimum Supply Voltage

4.5V

Mount Type

Surface

Minimum Operating Temperature

0°C

Pin Count

4

Maximum Operating Temperature

70°C

Length

7.2mm

Series

IQXQ

Width

5.2mm

Standards/Approvals

REACH, RoHS

Height

1.4mm

Automotive Standard

No

The Wurth Elektronik Crystal clock oscillator is a standard 7 x 5 mm crystal oscillator in a ceramic package with a seam sealed metal lid. It operates at a frequency of 20.0 MHz. It requires a supply voltage of 5.0 V and draws a current of 20.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 10.0 ns. The oscillator meets environmental standards MIL STD 202 for shock and MIL STD 883 vibration respectively.

RoHS compliant

REACh compliant

Hermetically sealed metal lid

Output is compatible with HCMOS and TTL

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy