Renesas Electronics, 8.192MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736008.192000I

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$2,243.00

(exc. GST)

$2,467.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$2.243$2,243.00

*price indicative

RS Stock No.:
264-3492
Mfr. Part No.:
XLH736008.192000I
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Crystal Oscillator

Oscillator Type

XO

Output Frequency

8.192MHz

Frequency Stability

±20 ppm

Packaging

Cut Tape

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Output Level

HCMOS

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Width

5mm

Series

XL

Length

7mm

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz. The XL series crystal oscillators utilize a family of proprietary ASICs with a key focus on noise reduction technologies.

Supply voltage 2.5V or 3.3V

Output types LVDS, LVPECL, LVCMOS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy