Renesas Electronics, 36MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536036.000000I
- RS Stock No.:
- 264-3476
- Mfr. Part No.:
- XLH536036.000000I
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3476
- Mfr. Part No.:
- XLH536036.000000I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 36MHz | |
| Frequency Stability | ±20 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Cut Tape | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.14V | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.47V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | XL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 36MHz | ||
Frequency Stability ±20 ppm | ||
Load Capacitance 15pF | ||
Packaging Cut Tape | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.14V | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.47V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Length 7mm | ||
Standards/Approvals RoHS, REACH | ||
Series XL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz. The XL series crystal oscillators utilize a family of proprietary ASICs with a key focus on noise reduction technologies.
Supply voltage 2.5V or 3.3V
Output types LVDS, LVPECL, LVCMOS
Related links
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536036.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH538027.120000X
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536004.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736075.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536250.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736008.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736120.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536024.576000I
