Renesas Electronics, 13MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536013.000000I
- RS Stock No.:
- 264-3468
- Mfr. Part No.:
- XLH536013.000000I
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,386.00
(exc. GST)
$2,625.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $2.386 | $2,386.00 |
*price indicative
- RS Stock No.:
- 264-3468
- Mfr. Part No.:
- XLH536013.000000I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 13MHz | |
| Frequency Stability | ±20 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Cut Tape | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.14V | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.47V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Width | 5mm | |
| Series | XL | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 13MHz | ||
Frequency Stability ±20 ppm | ||
Load Capacitance 15pF | ||
Packaging Cut Tape | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.14V | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.47V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Width 5mm | ||
Series XL | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz. The XL series crystal oscillators utilize a family of proprietary ASICs with a key focus on noise reduction technologies.
Supply voltage 2.5V or 3.3V
Output types LVDS, LVPECL, LVCMOS
Related links
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536013.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH538027.120000X
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536004.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736012.288000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536028.636360I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH726100.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736075.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH536250.000000I
