Renesas Electronics, 4MHz XO Crystal Oscillator, ±25 ppm LVCMOS SMD XLH736004.000000I
- RS Stock No.:
- 254-5028
- Mfr. Part No.:
- XLH736004.000000I
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-5028
- Mfr. Part No.:
- XLH736004.000000I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Output Frequency | 4 MHz | |
| Oscillator Type | XO | |
| Product Type | Crystal Oscillator | |
| Frequency Stability | ±25 ppm | |
| Output Level | LVCMOS | |
| Package Type | SMD | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Output Frequency 4 MHz | ||
Oscillator Type XO | ||
Product Type Crystal Oscillator | ||
Frequency Stability ±25 ppm | ||
Output Level LVCMOS | ||
Package Type SMD | ||
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890 fs typical phase jitter over 12 kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 135 0MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ±20 ppm and the XL (VCXO option) devices have ±50 ppm APR.
Output types are LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz) is 750 fs to 890 fs typical
Supply voltage is 2.5V or 3.3V
Operating temperature are -20°C to +70°C
Better than ±10% linearity for Vc range
- RS Stock No. 2545019
- Mfr. Part No. XLH536012.288000I
Each (In a Pack of 5)
$3.324
- RS Stock No. 2545019P
- Mfr. Part No. XLH536012.288000I
Each (Supplied on a Reel)
$3.324
- RS Stock No. 2545034
- Mfr. Part No. XLH736096.000000I
Each (In a Pack of 5)
$3.298
- RS Stock No. 2545034P
- Mfr. Part No. XLH736096.000000I
Each (Supplied on a Reel)
$3.298
Related links
- Renesas Electronics ±25 ppm LVCMOS SMD XLH736004.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH536033.333333I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH736096.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH536012.288000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH526125.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH736033.000000I









